345-027-559-412

Heilind Number:EDA345-027-559-412
Manufacturer:EDAC
Manufacturer Number:345-027-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-412

Detailed Description

Efficiently bridge connections with our 27-position Board To Board PCB Connector, crafted for seamless integration in your electronic setups. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both reliability and safety. Its copper alloy contacts guarantee optimal conductivity, while a 3A amperage rating accommodates various power needs. With a compact pitch of .1 inch and right angle mount orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB linking requirements. Explore its potential in enhancing connectivity within your projects.