345-027-559-458

Heilind Number:EDA345-027-559-458
Manufacturer:EDAC
Manufacturer Number:345-027-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-458

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transfer. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guaranteeing long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your circuit boards with this essential component, perfect for a range of applications in the electronics industry.