345-027-559-678

Heilind Number:EDA345-027-559-678
Manufacturer:EDAC
Manufacturer Number:345-027-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-027-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-027-559-678

Detailed Description

Enhance your electronic connections with our high-performance Green Board-To-Board PCB Connector. Designed for optimal functionality, this connector boasts a 3A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 27 positions, it offers seamless connectivity for your PCB assembly. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conduction. The connector's right angle mount orientation and .1-inch pitch make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB design with this essential connector, a must-have in your toolkit.