345-028-500-101

Heilind Number:EDA345-028-500-101
Manufacturer:EDAC
Manufacturer Number:345-028-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features 28 positions with a single row layout, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable and secure connections. With a low profile and straight mount orientation, it's perfect for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.