345-028-500-112

Heilind Number:EDA345-028-500-112
Manufacturer:EDAC
Manufacturer Number:345-028-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-112

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, offering seamless integration and reliable performance. Designed for efficient power transmission, this connector features 28 positions with a 1-row layout, ensuring optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in demanding environments. Crafted with high-quality Copper Alloy contacts, it provides secure and stable contact points. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component, a must-have for any electronic project.