345-028-500-158

Heilind Number:EDA345-028-500-158
Manufacturer:EDAC
Manufacturer Number:345-028-500-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-158

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, featuring 28 positions for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and 0.1" pitch make installation a breeze, while the compact design with a single row and 0.2" row spacing optimizes space utilization. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.