345-028-500-204

Heilind Number:EDA345-028-500-204
Manufacturer:EDAC
Manufacturer Number:345-028-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-204

Detailed Description

Enhance your PCB connections with this meticulously crafted Board To Board Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also guarantees reliable performance with an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows and 28 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Elevate your PCB assembly process with this essential component.