345-028-500-404

Heilind Number:EDA345-028-500-404
Manufacturer:EDAC
Manufacturer Number:345-028-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a vivid green hue. Featuring a single row design with 28 positions and a 0.1-inch pitch, this connector ensures seamless data transfer within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential component.