345-028-500-412

Heilind Number:EDA345-028-500-412
Manufacturer:EDAC
Manufacturer Number:345-028-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, boasting a vibrant Green color that stands out. Designed for optimal performance, this connector features 28 positions on a single row with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation facilitates convenient installation, while its robust construction ensures long-lasting durability. Upgrade your connectivity solutions with this essential PCB connector.