345-028-500-458

Heilind Number:EDA345-028-500-458
Manufacturer:EDAC
Manufacturer Number:345-028-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-458

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation, it's easy to install for seamless PCB connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this high-performance connector.