345-028-500-503

Heilind Number:EDA345-028-500-503
Manufacturer:EDAC
Manufacturer Number:345-028-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-503

Detailed Description

Enhance your PCB connectivity with our ultra-reliable Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring optimal performance for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, while the copper alloy contact material provides efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our quality craftsmanship for seamless card edge connections every time.