345-028-500-558

Heilind Number:EDA345-028-500-558
Manufacturer:EDAC
Manufacturer Number:345-028-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, its dual-row configuration features a total of 28 positions, ensuring reliable and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and protection. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial applications. Trust in its straight mount orientation to streamline your PCB assembly process. Elevate your connectivity solutions with this essential component.