345-028-500-658

Heilind Number:EDA345-028-500-658
Manufacturer:EDAC
Manufacturer Number:345-028-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 28 positions in a single row, allowing for seamless data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. With copper alloy contact material and a pitch of .1 inch, this connector guarantees secure and efficient connections. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your circuitry with this essential component.