345-028-500-688

Heilind Number:EDA345-028-500-688
Manufacturer:EDAC
Manufacturer Number:345-028-500-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-688

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector offers 28 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Each connection is made with precision, thanks to the copper alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, this straight-mount connector facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.