345-028-500-803

Heilind Number:EDA345-028-500-803
Manufacturer:EDAC
Manufacturer Number:345-028-500-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-500-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a compact .1-inch pitch and 2 rows, ensuring optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding applications. With a straight mount orientation and precise .2-inch row spacing, installation is quick and effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, commercial, and consumer electronics. Upgrade your connectivity solutions today.