345-028-520-101

Heilind Number:EDA345-028-520-101
Manufacturer:EDAC
Manufacturer Number:345-028-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-101

Detailed Description

Enhance connectivity within your electronic devices with this 28-position straight mount PCB connector. Designed for seamless board-to-board assembly, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing while operating in a wide temperature range from -40 to 105 °C. Ideal for various applications in the electronics industry, this green connector guarantees secure and stable connections for optimal performance. Elevate your PCB design with this essential component.