345-028-520-103

Heilind Number:EDA345-028-520-103
Manufacturer:EDAC
Manufacturer Number:345-028-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-103

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, it features 28 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted data flow. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications. Upgrade your PCB connections with this essential component for enhanced performance and longevity.