345-028-520-107

Heilind Number:EDA345-028-520-107
Manufacturer:EDAC
Manufacturer Number:345-028-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-107

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board To Board Card Edge Connector. Boasting a single row with 28 positions, it ensures seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Copper Alloy contacts further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.