345-028-520-108

Heilind Number:EDA345-028-520-108
Manufacturer:EDAC
Manufacturer Number:345-028-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions and a single row configuration, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient data transfer. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your connectivity solutions with this essential component.