345-028-520-112

Heilind Number:EDA345-028-520-112
Manufacturer:EDAC
Manufacturer Number:345-028-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery. With a single-row design and 28 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your circuit design with this straight-mount Card Edge Connector, perfect for demanding industrial and commercial environments.