345-028-520-178

Heilind Number:EDA345-028-520-178
Manufacturer:EDAC
Manufacturer Number:345-028-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-178

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation offers easy installation on your PCBs. Upgrade your setup with this essential component for seamless signal transmission.