345-028-520-188

Heilind Number:EDA345-028-520-188
Manufacturer:EDAC
Manufacturer Number:345-028-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions and a single row layout, ensuring optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it provides efficient power transfer while maintaining signal integrity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.