345-028-520-201

Heilind Number:EDA345-028-520-201
Manufacturer:EDAC
Manufacturer Number:345-028-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-201

Detailed Description

Enhance connectivity on your PCB with this dual-row Board-to-Board Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in various applications. Featuring 28 copper alloy contacts, each with a 3A amperage rating, it ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees functionality in diverse environments. Upgrade your setup with this high-quality connector for seamless data transfer and signal integrity.