345-028-520-207

Heilind Number:EDA345-028-520-207
Manufacturer:EDAC
Manufacturer Number:345-028-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-207

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions and a 2-row layout, ensuring optimal performance in your electronic setups. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range (-40 to 105°C) makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.