345-028-520-208

Heilind Number:EDA345-028-520-208
Manufacturer:EDAC
Manufacturer Number:345-028-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-208

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 28-position Board To Board PCB Connector. Designed for efficiency and durability, this connector features a straight mount orientation and dual rows for secure attachment. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it guarantees stable and low-resistance connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Upgrade your setup with this high-quality green connector, a must-have in any electronics toolkit.