345-028-520-212

Heilind Number:EDA345-028-520-212
Manufacturer:EDAC
Manufacturer Number:345-028-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-212

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector, designed for seamless integration in your circuitry. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring 28 positions spread across two rows, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.