345-028-520-402

Heilind Number:EDA345-028-520-402
Manufacturer:EDAC
Manufacturer Number:345-028-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row with a pitch of .1 inch, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. The straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Elevate your electronic connections with this essential component.