345-028-520-404

Heilind Number:EDA345-028-520-404
Manufacturer:EDAC
Manufacturer Number:345-028-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions with a single row layout, it offers seamless integration for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, they provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide array of applications in the electronics industry. Upgrade your PCB assemblies with this essential component for enhanced functionality and performance.