345-028-520-408

Heilind Number:EDA345-028-520-408
Manufacturer:EDAC
Manufacturer Number:345-028-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-408

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. With 28 positions and a single row design, it offers seamless integration for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation adds to its versatility, making it an essential component for any electronics project. Elevate your connectivity game with this top-tier PCB connector.