345-028-520-412

Heilind Number:EDA345-028-520-412
Manufacturer:EDAC
Manufacturer Number:345-028-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-412

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 28 positions with a compact pitch of .1 inches, ensuring efficient signal transmission. The connector boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in a wide operating temperature range from -40 to 105 °C. Its straight mount orientation and single row layout offer easy installation onto PCBs, while the copper alloy contacts provide excellent conductivity. Ideal for green initiatives, this connector is not only RoHS compliant but also supports a sustainable manufacturing process. Elevate your design with this essential component, perfect for various applications in the electronics industry.