345-028-520-488

Heilind Number:EDA345-028-520-488
Manufacturer:EDAC
Manufacturer Number:345-028-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design make for easy installation, while the vibrant green color adds visual appeal to your PCB setup. Elevate your connectivity solutions with this essential component.