345-028-520-502

Heilind Number:EDA345-028-520-502
Manufacturer:EDAC
Manufacturer Number:345-028-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 28 positions across 2 rows, this essential component ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inch and row spacing of .2 inch, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy integration, making it a must-have in your electronic assembly toolkit. Elevate your connectivity solutions with this essential connector.