345-028-520-503

Heilind Number:EDA345-028-520-503
Manufacturer:EDAC
Manufacturer Number:345-028-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-503

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance in various applications. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 28 positions offers ample connection possibilities. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation further simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity standards with this dependable and versatile connector.