345-028-520-504

Heilind Number:EDA345-028-520-504
Manufacturer:EDAC
Manufacturer Number:345-028-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a dual-row configuration, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability. The 0.1-inch pitch and 0.2-inch row spacing enable precise connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for applications in telecommunications, industrial control, and more.