345-028-520-508

Heilind Number:EDA345-028-520-508
Manufacturer:EDAC
Manufacturer Number:345-028-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-508

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Designed for seamless integration, this high-performance connector features 28 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and space-saving benefits. Operating efficiently in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various industrial applications. Elevate your PCB assembly with this essential connector for optimal performance and connectivity.