345-028-520-512

Heilind Number:EDA345-028-520-512
Manufacturer:EDAC
Manufacturer Number:345-028-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-512

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a vivid Green hue, it not only stands out visually but also boasts exceptional functionality. With a compact design and a straight mount orientation, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. Copper Alloy contact material guarantees reliable conductivity, while the 28 positions and 2 rows offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.