345-028-520-588

Heilind Number:EDA345-028-520-588
Manufacturer:EDAC
Manufacturer Number:345-028-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-588

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of 28 copper alloy contacts, it ensures secure and efficient power delivery at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable for a wide range of applications. Upgrade your setup with this essential component, perfect for your connectivity needs.