345-028-520-602

Heilind Number:EDA345-028-520-602
Manufacturer:EDAC
Manufacturer Number:345-028-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-602

Detailed Description

Enhance your board-to-board connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inch, ensuring precise and secure connections. The durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee reliability in demanding environments. With a low operating temperature of -40°C and a high temperature limit of 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install and space-efficient. Upgrade your PCB connections with this high-performance connector that meets industry standards for quality and durability.