345-028-520-603

Heilind Number:EDA345-028-520-603
Manufacturer:EDAC
Manufacturer Number:345-028-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 28 positions in a single row, optimizing space utilization on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safe operation, even in extreme conditions ranging from -40 to 105 °C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and reliable connections. Crafted from Copper Alloy, the contact material guarantees excellent conductivity for uninterrupted signal transmission. Upgrade your electronic assemblies with this green-colored connector, a must-have in your arsenal of components.