345-028-520-604

Heilind Number:EDA345-028-520-604
Manufacturer:EDAC
Manufacturer Number:345-028-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on PCBs. Featuring 28 positions in a single row with a pitch of .1 inches, it ensures precise and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range from -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity for optimal signal transmission. With a straight mount orientation and compact design, it facilitates efficient board-to-board connections. Elevate your PCB assembly with this essential component, ideal for various applications in the electronics industry.