345-028-520-607

Heilind Number:EDA345-028-520-607
Manufacturer:EDAC
Manufacturer Number:345-028-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-607

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 28-position board-to-board PCB connector. Designed for efficiency and durability, it features a straight mount orientation and a compact pitch of .1 inches, allowing for seamless integration on your PCB. The housing is made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With copper alloy contacts, it guarantees optimal conductivity for your power and signal transmission needs. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.