345-028-520-608

Heilind Number:EDA345-028-520-608
Manufacturer:EDAC
Manufacturer Number:345-028-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-608

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring optimal connectivity for your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Choose this Straight mount orientation connector for efficient and dependable performance in your PCB setups.