345-028-520-678

Heilind Number:EDA345-028-520-678
Manufacturer:EDAC
Manufacturer Number:345-028-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-678

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this 28-position connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliable performance in any environment. The copper alloy contacts provide efficient power transfer, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.