345-028-520-807

Heilind Number:EDA345-028-520-807
Manufacturer:EDAC
Manufacturer Number:345-028-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-807

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees secure and efficient conductivity. Boasting two rows and twenty-eight positions, it offers ample connectivity options for your PCBs. The compact .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your electronic setups with this essential connector, a must-have in any tech enthusiast's toolkit.