345-028-520-812

Heilind Number:EDA345-028-520-812
Manufacturer:EDAC
Manufacturer Number:345-028-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and durability. The connector offers seamless connectivity with its 28 positions and dual rows, making it perfect for various PCB applications. Crafted with precision, it guarantees a reliable contact interface, thanks to its Copper Alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential connector.