345-028-520-858

Heilind Number:EDA345-028-520-858
Manufacturer:EDAC
Manufacturer Number:345-028-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-520-858

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With two rows and 28 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environmental conditions. Its straight mount orientation makes installation straightforward, while its versatile design makes it suitable for a wide range of applications in the electronics industry. Trust in this high-quality connector to streamline your PCB connections efficiently.