345-028-521-101

Heilind Number:EDA345-028-521-101
Manufacturer:EDAC
Manufacturer Number:345-028-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-101

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic systems, it features 28 positions in a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and stability. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this green connector is a must-have for any electronics project.