345-028-521-102

Heilind Number:EDA345-028-521-102
Manufacturer:EDAC
Manufacturer Number:345-028-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 28 copper alloy contact positions with a pitch of .1 inches, ensuring secure and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.