345-028-521-103

Heilind Number:EDA345-028-521-103
Manufacturer:EDAC
Manufacturer Number:345-028-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row with a compact .1-inch pitch. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable, long-lasting performance, even in harsh environments. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers flexibility for various applications. Upgrade your electronic systems with this essential component for seamless data transfer and power distribution.