345-028-521-107

Heilind Number:EDA345-028-521-107
Manufacturer:EDAC
Manufacturer Number:345-028-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-107

Detailed Description

Enhance connectivity within your electronic devices with our versatile 28-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row layout with a compact .1-inch pitch, ideal for space-saving applications. Crafted with precision, it boasts durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Elevate your PCB design with this essential component, a must-have in any electronics enthusiast's toolkit.